
HSDL-9100-024 | |
|---|---|
DigiKey Part Number | 516-3059-2-ND - Tape & Reel (TR) 516-3059-1-ND - Cut Tape (CT) 516-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDL-9100-024 |
Description | IC PROX SENSOR ANLG OUT REFL SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HSDL-9100-024 Models |
Category | Current - DC Forward (If) (Max) 100 mA |
Manufacturer Broadcom Limited | Output Type Photodiode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6µs, 6µs |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.197" (5mm) | Package / Case 4-SMD |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,66000 € | 8,30 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,48920 € | 37,23 € |
| 50 | 1,42600 € | 71,30 € |
| 100 | 1,36830 € | 136,83 € |
| 500 | 1,25220 € | 626,10 € |
| 1.000 | 1,20900 € | 1.209,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15733 € | 2.893,32 € |
| 5.000 | 1,12199 € | 5.609,95 € |
| 7.500 | 1,10269 € | 8.270,17 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


