


1541201EEA400 | |
|---|---|
DigiKey Part Number | 732-13405-2-ND - Tape & Reel (TR) 732-13405-1-ND - Cut Tape (CT) 732-13405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1541201EEA400 |
Description | SENSOR PHOTODIODE 940NM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1541201EEA400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,39040 € | 19,52 € |
| 250 | 0,34980 € | 87,45 € |
| 500 | 0,31438 € | 157,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25807 € | 774,21 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








