B1501PD--H9B000113U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1501PD--H9B000113U1930

DigiKey Part Number
3147-B1501PD--H9B000113U1930TR-ND - Tape & Reel (TR)
3147-B1501PD--H9B000113U1930CT-ND - Cut Tape (CT)
3147-B1501PD--H9B000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1501PD--H9B000113U1930
Description
SENSOR PHOTODIODE 940NM 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 6ns 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
700nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20677 €620,31 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €