
B15P1PD--H9C000213U1930 | |
|---|---|
DigiKey Part Number | 3147-B15P1PD--H9C000213U1930TR-ND - Tape & Reel (TR) 3147-B15P1PD--H9C000213U1930CT-ND - Cut Tape (CT) 3147-B15P1PD--H9C000213U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15P1PD--H9C000213U1930 |
Description | SENSOR PHOTODIODE 940NM 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11487 € | 344,61 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



