


15411485AA370 | |
|---|---|
DigiKey Part Number | 732-12007-2-ND - Tape & Reel (TR) 732-12007-1-ND - Cut Tape (CT) 732-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15411485AA370 |
Description | WL-SISW SMD INFRARED SIDE VIEW W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 1mW/sr @ 20mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15411485AA370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 130° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,46470 € | 46,47 € |
| 500 | 0,42840 € | 214,20 € |
| 1.000 | 0,39385 € | 393,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29150 € | 874,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |









