
150212M173123 | |
|---|---|
DigiKey Part Number | 732-150212M173123TR-ND - Tape & Reel (TR) 732-150212M173123CT-ND - Cut Tape (CT) 732-150212M173123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150212M173123 |
Description | SMT FULL-COLOR TOP LED WATERCLEA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.10mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38900 € | 3,89 € |
| 250 | 0,36276 € | 90,69 € |
| 500 | 0,34548 € | 172,74 € |
| 1.500 | 0,32821 € | 492,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,24615 € | 861,52 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



