
150141BS73100 | |
|---|---|
DigiKey Part Number | 732-4996-2-ND - Tape & Reel (TR) 732-4996-1-ND - Cut Tape (CT) 732-4996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141BS73100 |
Description | LED BLUE CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150141BS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,12158 € | 60,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09933 € | 198,66 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









