
CLM1B-BKW-CTBVA353 | |
|---|---|
DigiKey Part Number | CLM1B-BKW-CTBVA353TR-ND - Tape & Reel (TR) CLM1B-BKW-CTBVA353CT-ND - Cut Tape (CT) CLM1B-BKW-CTBVA353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-BKW-CTBVA353 |
Description | LED BLUE 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,17830 € | 17,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20729 € | 414,58 € |
| 50.000 | 0,14856 € | 7.428,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


