
150080RV54050 | |
|---|---|
DigiKey Part Number | 732-150080RV54050TR-ND - Tape & Reel (TR) 732-150080RV54050CT-ND - Cut Tape (CT) 732-150080RV54050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150080RV54050 |
Description | LED GREEN/RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150080RV54050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 632nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,37940 € | 18,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30985 € | 1.239,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |








