
5991T10247F | |
|---|---|
DigiKey Part Number | 350-5991T10247FTR-ND - Tape & Reel (TR) 350-5991T10247FCT-ND - Cut Tape (CT) 350-5991T10247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T10247F |
Description | 599 SMD LED 0805 BI-COLOR RED/GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120°, 125° Green, 120°, 118° Red |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.50mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,16110 € | 80,55 € |
| 1.000 | 0,14945 € | 149,45 € |
| 2.000 | 0,13954 € | 279,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12859 € | 514,36 € |
| 8.000 | 0,12158 € | 972,64 € |
| 12.000 | 0,11799 € | 1.415,88 € |
| 20.000 | 0,11393 € | 2.278,60 € |
| 28.000 | 0,11151 € | 3.122,28 € |
| 40.000 | 0,10916 € | 4.366,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

