MFR Recommended
MFR Recommended
Similar
Similar

WAS300M12BM2 | |
|---|---|
DigiKey Part Number | 1697-WAS300M12BM2-ND |
Manufacturer | |
Manufacturer Product Number | WAS300M12BM2 |
Description | MOSFET 2N-CH 1200V 423A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 423A (Tc) 1668W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 423A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 300A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 1025nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19300pF @ 600V | |
Power - Max | 1668W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 739,90100 € | 7.399,01 € |
| Unit Price without VAT: | 739,90100 € |
|---|---|
| Unit Price with VAT: | 880,48219 € |




