
HAS530M12BM3 | |
|---|---|
DigiKey Part Number | 1697-HAS530M12BM3-ND |
Manufacturer | |
Manufacturer Product Number | HAS530M12BM3 |
Description | MOSFET 2N-CH 1200V 530A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 530A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HAS530M12BM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 530A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,12000 € | 598,12 € |
| Unit Price without VAT: | 598,12000 € |
|---|---|
| Unit Price with VAT: | 711,76280 € |


