Similar



E6D40065A | |
|---|---|
DigiKey Part Number | 1697-E6D40065A-ND |
Manufacturer | |
Manufacturer Product Number | E6D40065A |
Description | DIODE SIL CARB 650V 115A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 115A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 650 V |
Series | Capacitance @ Vr, F 2485pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 115A | Supplier Device Package TO-220-2 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 40 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSH5065B-F155 | onsemi | 235 | 5556-FFSH5065B-F155-ND | 10,26000 € | Similar |


