Similar

E6D30065H | |
|---|---|
DigiKey Part Number | 1697-E6D30065H-ND |
Manufacturer | |
Manufacturer Product Number | E6D30065H |
Description | DIODE SIL CARB 650V 84A TO2472 |
Customer Reference | |
Detailed Description | Diode 650 V 84A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Series | Capacitance @ Vr, F 1850pF @ 0V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 84A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D30065H | Wolfspeed, Inc. | 211 | 1697-C6D30065H-ND | 11,52000 € | MFR Recommended |
| FFSH3065B-F085 | onsemi | 1.216 | 1990-FFSH3065B-F085-ND | 9,44000 € | Similar |



