E6D30065G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.311
Unit Price: 7,84000 €
Datasheet
Diode 650 V 95A Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 95A Surface Mount TO-263-2
TO-263-2

E6D30065G

DigiKey Part Number
1697-E6D30065G-ND
Manufacturer
Manufacturer Product Number
E6D30065G
Description
DIODE SIL CARB 650V 95A TO2632
Customer Reference
Detailed Description
Diode 650 V 95A Surface Mount TO-263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
95A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
1841pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes