E6D30065A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.568
Unit Price: 7,58000 €
Datasheet
Diode 650 V 92.5A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 92.5A Through Hole TO-220-2
TO-220-2

E6D30065A

DigiKey Part Number
1697-E6D30065A-ND
Manufacturer
Manufacturer Product Number
E6D30065A
Description
DIODE SIL CARB 650V 92.5A TO220
Customer Reference
Detailed Description
Diode 650 V 92.5A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Series
Capacitance @ Vr, F
1864pF @ 0V, 1MHz
Packaging
Bulk
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
92.5A
Supplier Device Package
TO-220-2
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSP3065B-F085onsemi1.5685556-FFSP3065B-F085-ND7,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes