


E6D20065G | |
|---|---|
DigiKey Part Number | 1697-E6D20065G-ND |
Manufacturer | |
Manufacturer Product Number | E6D20065G |
Description | DIODE SIL CARB 650V 68A TO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 68A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 68A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 650 V | |
Capacitance @ Vr, F | 1277pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 50 | 4,37280 € | 218,64 € |
| 100 | 4,02360 € | 402,36 € |
| 500 | 3,41234 € | 1.706,17 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

