


E6D10065G | |
|---|---|
DigiKey Part Number | 1697-E6D10065G-ND |
Manufacturer | |
Manufacturer Product Number | E6D10065G |
Description | DIODE SIL CARB 650V 32A TO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 32A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 630pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 50 | 2,47460 € | 123,73 € |
| 100 | 2,25420 € | 225,42 € |
| 500 | 1,86816 € | 934,08 € |
| 1.000 | 1,74424 € | 1.744,24 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

