
CRD25DA12N-FMC | |
|---|---|
DigiKey Part Number | 1697-CRD25DA12N-FMC-ND |
Manufacturer | |
Manufacturer Product Number | CRD25DA12N-FMC |
Description | EVAL BOARD FOR CCB021M12FM3T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CCB021M12FM3T WolfPACK™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Wolfspeed, Inc. | Embedded No |
Series | Utilized IC / Part CCB021M12FM3T |
Packaging Box | Primary Attributes Three-Phase Inverter |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.258,14000 € | 4.258,14 € |
| Unit Price without VAT: | 4.258,14000 € |
|---|---|
| Unit Price with VAT: | 5.067,18660 € |






