
CRD-03600AD065E-L | |
|---|---|
DigiKey Part Number | 1697-CRD-03600AD065E-L-ND |
Manufacturer | |
Manufacturer Product Number | CRD-03600AD065E-L |
Description | EVAL BOARD FOR C3M0015065D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | C3M0015065D, C3M0045065L - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | C3M0015065D, C3M0045065L | |
Primary Attributes | 180VAC ~ 265VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,44000 € | 1.036,44 € |
| Unit Price without VAT: | 1.036,44000 € |
|---|---|
| Unit Price with VAT: | 1.233,36360 € |




