
CPW2-1200-S010B | |
|---|---|
DigiKey Part Number | CPW2-1200-S010B-ND |
Manufacturer | |
Manufacturer Product Number | CPW2-1200-S010B |
Description | DIODE SIL CARBIDE 1200V 31A DIE |
Customer Reference | |
Detailed Description | Diode 1200 V 31A Surface Mount Die |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Die |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 31A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |

