
CPW2-1200-S005B | |
|---|---|
DigiKey Part Number | CPW2-1200-S005B-ND |
Manufacturer | |
Manufacturer Product Number | CPW2-1200-S005B |
Description | DIODE SIL CARB 1.2KV 17.5A DIE |
Customer Reference | |
Detailed Description | Diode 1200 V 17.5A Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 17.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 455pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

