
CLB800M12HM3PT | |
|---|---|
DigiKey Part Number | 1697-CLB800M12HM3PT-ND |
Manufacturer | |
Manufacturer Product Number | CLB800M12HM3PT |
Description | SIC MODULE, 800 A, 1200 V, 62 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 1.051kA (Tc) 2.54kW (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel, Common Source (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 1.051kA (Tc) | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 800A, 15V | |
Vgs(th) (Max) @ Id | 3.9V @ 255mA | |
Gate Charge (Qg) (Max) @ Vgs | 2784nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 94900pF @ 800V | |
Power - Max | 2.54kW (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.730,86000 € | 2.730,86 € |
| Unit Price without VAT: | 2.730,86000 € |
|---|---|
| Unit Price with VAT: | 3.249,72340 € |



