


C6D08065A | |
|---|---|
DigiKey Part Number | 1697-C6D08065A-ND |
Manufacturer | |
Manufacturer Product Number | C6D08065A |
Description | DIODE SIL CARB 650V 30A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D08065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 518pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 50 | 2,17840 € | 108,92 € |
| 100 | 1,97990 € | 197,99 € |
| 500 | 1,63220 € | 816,10 € |
| 1.000 | 1,52054 € | 1.520,54 € |
| 2.000 | 1,42672 € | 2.853,44 € |
| 5.000 | 1,38772 € | 6.938,60 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

