C5D10170H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 790
Unit Price: 12,10000 €
Datasheet
C6D25170H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5D10170H

DigiKey Part Number
C5D10170H-ND
Manufacturer
Manufacturer Product Number
C5D10170H
Description
DIODE SIL CARB 1700V 33A TO2472
Customer Reference
Detailed Description
Diode 1700 V 33A Through Hole TO-247-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io)
33A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1700 V
Capacitance @ Vr, F
830pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes