C4D02120A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.588
Unit Price: 5,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.037
Unit Price: 2,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 600
Unit Price: 3,25000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.244
Unit Price: 1,13000 €
Datasheet
Diode 1200 V 10A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-220-2
TO-220-2

C4D02120A

DigiKey Part Number
C4D02120A-ND
Manufacturer
Manufacturer Product Number
C4D02120A
Description
DIODE SIL CARB 1200V 10A TO220
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
C4D02120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
167pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes