
C3D20065D | |
|---|---|
DigiKey Part Number | C3D20065D-ND |
Manufacturer | |
Manufacturer Product Number | C3D20065D |
Description | DIODE ARR SIC 650V 27.5A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 27.5A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3D20065D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
Manufacturer Wolfspeed, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 27.5A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSH2065ADN-F155 | onsemi | 632 | FFSH2065ADN-F155-ND | 7,97000 € | Direct |
| DSC20A065CTL-13 | Diodes Incorporated | 0 | 31-DSC20A065CTL-13TR-ND | 2,70931 € | Similar |
| FFSH2065BDN | onsemi | 18 | 5556-FFSH2065BDN-ND | 4,59000 € | Similar |
| IDW20G65C5BXKSA2 | Infineon Technologies | 53 | 448-IDW20G65C5BXKSA2-ND | 7,33000 € | Similar |
| S3D20065D | SMC Diode Solutions | 610 | 1655-S3D20065D-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 30 | 4,86300 € | 145,89 € |
| 120 | 4,11050 € | 493,26 € |
| 510 | 3,55910 € | 1.815,14 € |
| 1.020 | 3,42084 € | 3.489,26 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

