


IDW20G65C5BXKSA2 | |
|---|---|
DigiKey Part Number | 448-IDW20G65C5BXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDW20G65C5BXKSA2 |
Description | DIODE SIL CARB 650V 10A PGTO2473 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW20G65C5BXKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 30 | 4,30400 € | 129,12 € |
| 120 | 3,62050 € | 434,46 € |
| 510 | 3,11978 € | 1.591,09 € |
| 1.020 | 2,93927 € | 2.998,06 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

