


C3D16065A | |
|---|---|
DigiKey Part Number | C3D16065A-ND |
Manufacturer | |
Manufacturer Product Number | C3D16065A |
Description | DIODE SIL CARB 650V 39A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 39A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D16065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 39A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 95 µA @ 650 V | |
Capacitance @ Vr, F | 878pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 50 | 3,82540 € | 191,27 € |
| 100 | 3,51170 € | 351,17 € |
| 500 | 2,96242 € | 1.481,21 € |
| 1.000 | 2,78618 € | 2.786,18 € |
| 2.000 | 2,76468 € | 5.529,36 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

