


C3D10065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D10065E-TR-ND - Tape & Reel (TR) 1697-C3D10065E-TRCT-ND - Cut Tape (CT) 1697-C3D10065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D10065E-TR |
Description | DIODE SIL CARB 650V 32A TO252-2 |
Customer Reference | |
Detailed Description | Diode 650 V 32A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 460.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 32A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D10065E-TR | Wolfspeed, Inc. | 4.232 | 1697-C6D10065E-TRCT-ND | 4,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,02200 € | 30,22 € |
| 100 | 2,16230 € | 216,23 € |
| 500 | 2,08056 € | 1.040,28 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

