


C3D10060G-TR | |
|---|---|
DigiKey Part Number | 1697-C3D10060G-TR-ND - Tape & Reel (TR) 1697-C3D10060G-TRCT-ND - Cut Tape (CT) 1697-C3D10060G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D10060G-TR |
Description | DIODE SIL CARB 600V 29A TO263-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 29A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D10060G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 29A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,91900 € | 29,19 € |
| 100 | 2,08380 € | 208,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,77990 € | 1.423,92 € |
| 1.600 | 1,67018 € | 2.672,29 € |
| 2.400 | 1,62543 € | 3.901,03 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


