C3D08065E-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bruckewell
In Stock: 5
Unit Price: 2,75000 €
Datasheet
Diode 650 V 25.5A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 25.5A Surface Mount TO-252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63

C3D08065E-TR

DigiKey Part Number
1697-C3D08065E-TR-ND - Tape & Reel (TR)
1697-C3D08065E-TRCT-ND - Cut Tape (CT)
1697-C3D08065E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3D08065E-TR
Description
DIODE SIL CARB 650V 25.5A TO2522
Customer Reference
Detailed Description
Diode 650 V 25.5A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
25.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
395pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types