TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

C3D06060G

DigiKey Part Number
C3D06060G-ND
Manufacturer
Manufacturer Product Number
C3D06060G
Description
DIODE SIL CARB 600V 19A TO263-2
Customer Reference
Detailed Description
Diode 600 V 19A Surface Mount TO-263-2
Datasheet
 Datasheet
EDA/CAD Models
C3D06060G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
19A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
295pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.977
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,64000 €3,64 €
501,89140 €94,57 €
1001,72190 €172,19 €
5001,56546 €782,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €