Similar



C3D04065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D04065E-TR-ND - Tape & Reel (TR) 1697-C3D04065E-TRCT-ND - Cut Tape (CT) 1697-C3D04065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D04065E-TR |
Description | DIODE SIL CARB 650V 13.5A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 251pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 13.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC8H065B-TR | STMicroelectronics | 10.901 | 497-13455-1-ND | 3,10000 € | Similar |


