C2D10120A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wolfspeed, Inc.
In Stock: 3.971
Unit Price: 8,69000 €
Datasheet

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 131
Unit Price: 25,10000 €
Datasheet

Direct


Infineon Technologies
In Stock: 5
Unit Price: 4,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 7,30000 €
Datasheet
Diode 1200 V 31A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 31A Through Hole TO-220-2
TO-220-2

C2D10120A

DigiKey Part Number
C2D10120A-ND
Manufacturer
Manufacturer Product Number
C2D10120A
Description
DIODE SIL CARB 1200V 31A TO220
Customer Reference
Detailed Description
Diode 1200 V 31A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
C2D10120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
31A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
1000pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes