Direct
Similar



C2D05120E-TR | |
|---|---|
DigiKey Part Number | C2D05120E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2D05120E-TR |
Description | DIODE SIL CARB 1.2KV 17.5A TO252 |
Customer Reference | |
Detailed Description | Diode 1200 V 17.5A Surface Mount TO-252-2 |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 455pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 17.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D05120E-TR | Wolfspeed, Inc. | 200 | 1697-C4D05120E-TRCT-ND | 4,73000 € | Direct |
| STPSC6H12B-TR1 | STMicroelectronics | 6.850 | 497-14189-1-ND | 3,59000 € | Similar |



