
Category | Interface SPI |
Manufacturer WIZnet | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 2.97V ~ 3.63V |
Part Status Obsolete | Current - Supply 160mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 48-QFN (7x7) |



