
W3150A+ | |
|---|---|
DigiKey Part Number | W3150A+-ND |
Manufacturer | |
Manufacturer Product Number | W3150A+ |
Description | IC ETHERNET SPI/MII 64LQFP |
Customer Reference | |
Detailed Description | Ethernet 10/100 Base-T/TX PHY SPI, MII Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | W3150A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | - | |
Interface | SPI, MII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |


