
VC23FS002 | |
|---|---|
DigiKey Part Number | 3546-VC23FS002-ND |
Manufacturer | |
Manufacturer Product Number | VC23FS002 |
Description | Vertical Launch 0.8 mm (Part #: |
Customer Reference | |
Detailed Description | 0.8mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 145 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,17000 € | 647,17 € |
| 10 | 614,81300 € | 6.148,13 € |
| 25 | 582,45400 € | 14.561,35 € |
| 50 | 550,09560 € | 27.504,78 € |
| Unit Price without VAT: | 647,17000 € |
|---|---|
| Unit Price with VAT: | 770,13230 € |


