
VC23FS001 | |
|---|---|
DigiKey Part Number | 3546-VC23FS001-ND |
Manufacturer | |
Manufacturer Product Number | VC23FS001 |
Description | Vertical Launch 0.8 mm (Part #: |
Customer Reference | |
Detailed Description | 0.8mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Case | Frequency - Max 145 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Mounting Hardware |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount |

