Direct
Similar
Similar

W9864G6JT-6 | |
|---|---|
DigiKey Part Number | W9864G6JT-6-ND |
Manufacturer | |
Manufacturer Product Number | W9864G6JT-6 |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | W9864G6JT-6 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9864G6KT-6 | Winbond Electronics | 0 | W9864G6KT-6-ND | 2,94674 € | Direct |
| AS4C4M16SA-6BAN | Alliance Memory, Inc. | 1.760 | 1450-1256-ND | 5,89000 € | Similar |
| AS4C4M16SA-6BIN | Alliance Memory, Inc. | 1.125 | 1450-1257-ND | 5,41000 € | Similar |



