
W9864G2JB-6I | |
|---|---|
DigiKey Part Number | W9864G2JB-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9864G2JB-6I |
Description | IC DRAM 64MBIT 90-TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit 166 MHz 5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 32 |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Last Time Buy | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,36363 € | 807,27 € |
| Unit Price without VAT: | 3,36363 € |
|---|---|
| Unit Price with VAT: | 4,00272 € |

