Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9825G6KH-6 TR | |
|---|---|
DigiKey Part Number | 256-W9825G6KH-6TR-ND - Tape & Reel (TR) 256-W9825G6KH-6TRCT-ND - Cut Tape (CT) 256-W9825G6KH-6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9825G6KH-6 TR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 4,16400 € | 41,64 € |
| 25 | 4,04120 € | 101,03 € |
| 50 | 3,94700 € | 197,35 € |
| 100 | 3,85330 € | 385,33 € |
| 250 | 3,73000 € | 932,50 € |
| 500 | 3,63772 € | 1.818,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54658 € | 3.546,58 € |
| 2.000 | 3,45689 € | 6.913,78 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |




