Similar

W9825G6KB-6 | |
|---|---|
DigiKey Part Number | 256-W9825G6KB-6-ND |
Manufacturer | |
Manufacturer Product Number | W9825G6KB-6 |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 133 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-16ET | Insignis Technology Corporation | 0 | 1982-NDS36PBA-16ET-ND | 3,07655 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,57600 € | 45,76 € |
| 25 | 4,43920 € | 110,98 € |
| 50 | 4,33460 € | 216,73 € |
| 100 | 4,23050 € | 423,05 € |
| 319 | 4,05790 € | 1.294,47 € |
| 638 | 4,03712 € | 2.575,68 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


