SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9825G6KB-6 TR

DigiKey Part Number
256-W9825G6KB-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9825G6KB-6 TR
Description
IC DRAM 256MBIT LVTTL 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,83955 €9.598,88 €
Manufacturers Standard Package
Unit Price without VAT:3,83955 €
Unit Price with VAT:4,56906 €