W9816G6JH-6 TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,54670 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,31001 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,71963 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,38210 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,71963 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3.910
Unit Price: 3,69000 €
Datasheet
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9816G6JH-6 TR

DigiKey Part Number
W9816G6JH-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9816G6JH-6 TR
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,31853 €1.318,53 €
Manufacturers Standard Package
Unit Price without VAT:1,31853 €
Unit Price with VAT:1,56905 €