Similar

W9816G6JB-7I | |
|---|---|
DigiKey Part Number | 256-W9816G6JB-7I-ND |
Manufacturer | |
Manufacturer Product Number | W9816G6JB-7I |
Description | IC DRAM 16MBIT LVTTL 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 143 MHz 5 ns 60-VFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-VFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-7BLI | ISSI, Integrated Silicon Solution Inc | 803 | 706-1445-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 1,75276 € | 501,29 € |
| Unit Price without VAT: | 1,75276 € |
|---|---|
| Unit Price with VAT: | 2,08578 € |


