
W9816G6JB-7I TR | |
|---|---|
DigiKey Part Number | 256-W9816G6JB-7ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9816G6JB-7I TR |
Description | IC DRAM 16MBIT LVTTL 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 143 MHz 5 ns 60-VFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-VFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66224 € | 3.324,48 € |
| Unit Price without VAT: | 1,66224 € |
|---|---|
| Unit Price with VAT: | 1,97807 € |

