Similar
Similar
Similar
Similar

W9816G6JB-6 TR | |
|---|---|
DigiKey Part Number | W9816G6JB-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9816G6JB-6 TR |
Description | IC DRAM 16MBIT 60-VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit 166 MHz 5 ns 60-VFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 16 |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-VFBGA (6.4x10.1) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-6BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6BL-TR-ND | 1,93940 € | Similar |
| IS42S16100H-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6BLI-TR-ND | 2,12410 € | Similar |
| IS42S16100H-7BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7BL-TR-ND | 1,93940 € | Similar |
| IS42S16100H-7BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7BLI-TR-ND | 2,12410 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67554 € | 3.351,08 € |
| Unit Price without VAT: | 1,67554 € |
|---|---|
| Unit Price with VAT: | 1,99389 € |


