
W9816G6JB-5 | |
|---|---|
DigiKey Part Number | 256-W9816G6JB-5-ND |
Manufacturer | |
Manufacturer Product Number | W9816G6JB-5 |
Description | IC DRAM 16MBIT LVTTL 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 200 MHz 4.5 ns 60-VFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 4.5 ns |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-VFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 1,73885 € | 497,31 € |
| Unit Price without VAT: | 1,73885 € |
|---|---|
| Unit Price with VAT: | 2,06923 € |

